MPQ4325GRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4325GREAEC1Z
MPQ4325GRE-AEC1-Z

制造商:

说明:
开关稳压器 36V, 5A, Low Quiescent CurrentSynchronous Step-Down Converter

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
QFN-14
Buck
1 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 3.8 V, 5V
5 A
1 Output
24 uA
200 kHz to 2.5 MHz
- 40 C
+ 150 C
MPQ4325
Reel
商标: Monolithic Power Systems (MPS)
开发套件: EVQ4325-R-00A
输入电压: 3.3 V to 36 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 3.3 V
类型: Synchronous Step Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4325-AEC1 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4325-AEC1 Switching Voltage Regulators are synchronous step-down converters that operate at 200KHz to 2.5MHz configurable frequency range. These voltage regulators provide up to 5A of highly efficient output current (Iout) with peak current mode control. The MPQ4325-AEC1 switching voltage regulators operate at a 3.3V to 36V input voltage (VIN) range and accommodate a variety of step-down applications in automotive input environments. These switching voltage regulators feature Over-Current Protection (OCP) in hiccup mode. The MPQ4325-AEC1 regulators operate at -40°C to 150°C temperature range. These switching voltage regulators are available in a QFN-14 4mm x 4mm package. The MPQ4325-AEC1 regulators are ideal for automotive infotainment, automotive clusters, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥41.1094
最小:
1