MPQ4348GLE-33-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4348GLE33-P
MPQ4348GLE-33-AEC1-P

制造商:

说明:
开关稳压器 36V, 5A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-17
Buck
3.3 V
5 A
1 Output
1.2 mA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4348 AEC-Q100 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4348 AEC-Q100 Synchronous Step-Down Converters are configurable frequency (350kHz to 2.5MHz), switching converters with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPS MPQ4348 converters achieve up to 5A of highly efficient output (IOUT) with fixed-frequency, zero-delay pulse-width modulation (PWM) control to optimize transient responses. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance can accommodate a variety of step-down applications in automotive input environments. A 1μA shutdown current (ISD) allows use in battery-powered applications.

库存量: 500

库存:
500 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.6133 ¥62.61
¥41.1885 ¥1,029.71
¥38.7138 ¥3,871.38
¥36.6459 ¥9,161.48
整卷卷轴(请按500的倍数订购)
¥26.7132 ¥13,356.60
¥26.555 ¥66,387.50
5,000 报价