MPQ4423CGLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4423CGLEAEC1Z
MPQ4423CGLE-AEC1-Z

制造商:

说明:
开关稳压器 36V, 6A, Synchronous Buck Converter with Selectable Frequency and Frequency Spread Spectrum, AEC-Q100 Qualified

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 34.56 V
6 A
1 Output
750 uA
2.2 MHz
- 40 C
+ 150 C
MPQ4423
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 4 V to 36 V
负载调节: 1.5 %
工作电源电流: 4.5 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
商标名: MPQ4423CGLE-AEC1-Z
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4423C Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ4423C Synchronous Buck Converters are high-frequency, rectified, step-down, and switch-mode converters with integrated internal power MOSFETs. These converters feature a 4V to 36V operating input voltage range, 6A peak output current, 2.2MHz switching frequency, and 0.8V adjustable output. The MPQ4423C buck converters provide a synchronous mode that offers high efficiency across the IOUT load range and peak current control mode for fast transient response. These protection features include Over-Current Protection (OCP) with hiccup mode, output Over-Voltage Protection (OVP), and thermal shutdown. Typical applications include automotive infotainment systems, wireless chargers, and USB Power Delivery (PD).

库存量: 4,882

库存:
4,882 可立即发货
生产周期:
71 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.7699 ¥30.77
¥22.9164 ¥229.16
¥20.9276 ¥523.19
¥18.7806 ¥1,878.06
¥17.7862 ¥4,446.55
¥17.3681 ¥8,684.05
¥16.5432 ¥16,543.20
¥16.4641 ¥41,160.25
整卷卷轴(请按5000的倍数订购)
¥16.3737 ¥81,868.50