MPQ4572GQBE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4572GQBEAEC1Z
MPQ4572GQBE-AEC1-Z

制造商:

说明:
开关稳压器 High-Efficiency, 2A, 60V Fully Integrated Synchronous Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
2 A
1 Output
40 uA
2.2 MHz
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 4.5 V to 60 V
产品类型: Switching Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4572 Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ4572 Synchronous Buck Converters are fully integrated, fixed-frequency synchronous step-down converters. These converters achieve up to 2A of continuous output current with peak current control for excellent transient response. The MPQ4572 series integrates internal high- and low-side power MOSFETs for high efficiency without an external Schottky diode. These converters employ advanced asynchronous modulation (AAM) to achieve high efficiency during light load conditions by scaling down the frequency to reduce switching and gate driver losses. Other features include built-in soft-start, enable control, power good indication, high-duty cycle, and a low-dropout mode for automotive cold crank conditions. MPS MPQ4572 converters offer a wide 4.5V to 60V input voltage range that accommodates a variety of step-down applications in an automotive input environment. Applications include automotive and industrial.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,998
预期 2027/5/20
生产周期:
71
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥36.6459 ¥36.65
¥27.798 ¥277.98
¥25.6397 ¥640.99
¥23.165 ¥2,316.50
¥22.0011 ¥5,500.28
¥21.922 ¥10,961.00
¥21.6734 ¥54,183.50
整卷卷轴(请按5000的倍数订购)
¥19.7637 ¥98,818.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩