MPQ5073GG-Z

Monolithic Power Systems (MPS)
946-MPQ5073GG-Z
MPQ5073GG-Z

制造商:

说明:
电源开关 IC - 配电 Industrial Grade. 5.5V,2A Low RDSON Load Switch With Programmable Current Limit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源开关 IC - 配电
RoHS:  
1 Output
2 A
1.4 A
70 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
Load Switches
MPQ5073
Reel
商标: Monolithic Power Systems (MPS)
Pd-功率耗散: 1.6 W
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 5000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ5073 Load Switches

Monolithic Power Systems (MPS) MPQ5073 Load Switches are designed to provide 2A load protection over a voltage range from 0.5V to 5.5V. These switches feature an integrated soft-start function and programmable soft-start time, making the MPQ5073 highly efficient in handling the sudden inrush of current during the circuit start-up. Additional protections include overcurrent (OCP), thermal shutdown, and output discharge capabilities. The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The load switch controls the magnitude of current limit through an external resistor from the ILIM pin to ground. An internal charge pump drives the gate of the power device, allowing a low ON-resistance DMOS power FET of 50mΩ. 

供货情况

库存:
无库存
生产周期:
57 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥4.1245 ¥20,622.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥35.6515
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ5073GG-P
Monolithic Power Systems (MPS)
电源开关 IC - 配电 Industrial Grade. 5.5V,2A Low RDSON Load Switch With Programmable Current Limit