MPQ5873GRPE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ5873GRPEAEC1P
MPQ5873GRPE-AEC1-P

制造商:

说明:
电源开关 IC - 配电 36V, 60mO Single Channel Smart High Side Load Switch AEC-Q100 Qualified

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源开关 IC - 配电
发货限制:
 Mouser 目前在您所在地区不销售该产品。
High Side
1 Output
3 A
4.6 A
150 mOhms
5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
QFN-8
Power Switch Ics
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EVQ5873-RP-00A
Pd-功率耗散: 4.46 W
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 500
子类别: Switch ICs
电源电压-最大: 36 V
电源电压-最小: 5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ5873-AEC1 Smart High-Side Load Switch

Monolithic Power Systems (MPS) MPQ5873-AEC1 Smart High-Side Load Switch is designed for nominal 3A loads. The device supports a wide 3.5V to 36V input voltage (VIN) range. With a small on-resistance [RDS(ON)], the MPQ5873-AEC1 provides a highly efficient, compact solution. The device supports both an internal and configurable, high-accuracy external current limit. This feature helps clamp the inrush current under short-circuit conditions, improving overall system reliability. An adjustable start-up slew rate also helps to reduce inrush current during start-up.

供货情况

库存: