MPQ6600LGRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6600LGREAEC1Z
MPQ6600LGRE-AEC1-Z

制造商:

说明:
马达/运动/点火控制器和驱动器 35V, 1.5A Stepper Motor Driver with Internal Current Sense, AEC-Q100 Qualified

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
Stepper Motor Drivers
24 V
1.5 A
2.5 uA
- 40 C
+ 125 C
SMD/SMT
QFN-24
35 V
4.5 V
商标: Monolithic Power Systems (MPS)
输出端数量: 4 Output
Pd-功率耗散: 2.9 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MPQ6600L-AEC1
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ6600L-AEC1 Stepper Motor Drivers

Monolithic Power Systems (MPS) MPQ6600L-AEC1 Stepper Motor Drivers are devices with current regulation and a built-in translator. These drivers provide internal current sensing without requiring external sense resistors. The MPQ6600L-AEC1 drivers operate at up to 35V supply voltage and can deliver motor currents up to 1.5A based on the PCB design and thermal conditions. These stepper motor drivers with high integration and a small package size are cost-effective solutions for bipolar stepper motor drives. The MPQ6600L-AEC1 motor drivers are available in a QFN-24 (4mm x 4mm) package with wettable flanks and are AEC-Q100 qualified. These stepper motor drivers are suitable for bipolar stepper motors and printers.

库存量: 4,990

库存:
4,990 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.3406 ¥32.34
¥24.069 ¥240.69
¥22.0011 ¥550.03
¥19.7637 ¥1,976.37
¥18.6902 ¥4,672.55
¥18.2834 ¥9,141.70
¥17.3681 ¥17,368.10
¥16.8709 ¥42,177.25
¥16.3737 ¥81,868.50