MPQ7200AGLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7200AGLEAEC1Z
MPQ7200AGLE-AEC1-Z

制造商:

说明:
LED照明驱动器IC 42V, 1.2A Buck-boost or 3A Buck Synchronous LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck, Buck-Boost
1.2 A
QFN-19
42 V
6 V
410 kHz
- 40 C
+ 150 C
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
调光: PWM
输入电压: 6 V to 42 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 3.9 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
类型: Synchronous LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7200 Buck Synchronous LED Driver

Monolithic Power Systems (MPS) MPQ7200 Buck Synchronous LED Driver is a high-frequency, constant-current, driver with integrated power MOSFETs. The MPQ7200 is a compact solution to achieve up to 1.2A of continuous output current. The device has excellent load and line regulation across a wide input supply range. The MPQ7200 can also be configured for buck mode to provide up to 3A of constant load current.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥21.922 ¥109,610.00