MPQ9841GL-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ9841GL-AEC1-P
MPQ9841GL-AEC1-P

制造商:

说明:
开关稳压器 Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
1 A
1 Output
14 uA
400 kHz to 2.75 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ9841-AEC1
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
负载调节: 3.5 %
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP9841/MPQ9841 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP9841/MPQ9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The MP9841/MPQ9841 switching frequency programs or synchronizes to an external clock of 350kHz to 2.5MHz. The device's synchronous operation and ultralow 14μA sleep mode quiescent current support high efficiency over the output current load range. These features allow the MP9841/MPQ9841 to be used in various step-down applications in automotive input environments and battery-powered applications.

库存量: 127

库存:
127 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.8434 ¥31.84
¥24.069 ¥240.69
¥22.0802 ¥552.01
¥19.9332 ¥1,993.32
¥18.9388 ¥4,734.70
整卷卷轴(请按500的倍数订购)
¥18.193 ¥9,096.50
¥17.4585 ¥17,458.50
¥17.0404 ¥42,601.00