MPX2003GYT-Z

Monolithic Power Systems (MPS)
946-MPX2003GYT-Z
MPX2003GYT-Z

制造商:

说明:
开关稳压器 All-in-One Flyback Controller Up to 140kHz Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
TSOICW16-15
Flyback
5 V to 20 V
3.25 A
1 Output
140 kHz
- 40 C
+ 125 C
MPX2003
Reel
商标: Monolithic Power Systems (MPS)
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
类型: Flyback Controller
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPX2003 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2003 All-in-One Flyback Controllers offer an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. These flyback controllers provide an advantage over both Primary-Side Regulation (PSR) and Secondary-Side Regulation (SSR). The MPX2003 controllers can function in Continuous Conduction Mode (CCM) under heavy loads and then operate in Quasi-Resonant (QR) mode when the load decreases. The switching frequency (fSW) in these controllers is fixed at 20kHz when the device enters burst mode, which can prevent audible noise. The MPX2003 controllers produce high efficiency under most load conditions while improving Electromagnetic Interference (EMI) performance.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥35.821
最小:
1