C5BD82M005

Mueller Electric
548-C5BD82M005
C5BD82M005

制造商:

说明:
传感器电缆/致动器电缆 M12,CORD SET, 5 COND, M/RA, FM/RA, Blueflex

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mueller Electric
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Blue-FlexTM
商标: Mueller Electric
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Blue-Flex™ Flexible Instrumentation Cordsets

Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.

供货情况

库存: