MTQ-LEU7-B02-SP

MultiTech
125-MTQ-LEU7-B02-SP
MTQ-LEU7-B02-SP

制造商:

说明:
模块化系统 - SOM Embedded LTE Cat 4 Modem w/Fallback (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MultiTech
产品种类: 模块化系统 - SOM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
3.3 V to 5 V
- 40 C
+ 85 C
58.4 mm x 34.9 mm
商标: MultiTech
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
商标名: SocketModem MTQ
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SocketModem® Embedded IoT Cellular Modem & SoMs

MultiTech SocketModem® Embedded IoT Cellular Modem and System-on-Modules (SoMs) are fully certified and MNO-approved modules that combine a programmable computing platform with an onboard cellular radio. The SocketModem SoMs are compatible with the Arm® Mbed™ programming platform, allowing for rapid prototyping, development, and deployment. These SoMs feature an integrated Cortex®-M4 processor, enabling developers to host their applications and have access to a full suite of interfaces for connecting sensors or other remote assets. The MultiTech SocketModem can be used as an embedded cellular SoM for maximum design and application flexibility and as an embedded cellular modem requiring little or no modification to the existing design.

供货情况

库存: