RBS3010EU05BN00

MultiTech
125-RBS3010EU05BN00
RBS3010EU05BN00

制造商:

说明:
工业温度传感器 LoRaWAN External Probe Temperature Sensor (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MultiTech
产品种类: 工业温度传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Temperature Sensors
Screw Mount
商标: MultiTech
最大工作温度: + 60 C
最小工作温度: - 30 C
工作频率: 863 MHz to 870 MHz
产品类型: Industrial Temperature Sensors
工厂包装数量: 10
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Air Temperature and Humidity Sensors

MultiTech Wireless Air Temperature and Humidity Sensors are long-range sensors for the Internet of Things (IoT) industry using the LoRaWAN wireless standard. These sensors are designed to use airflow to measure temperature and humidity levels. The wireless air temperature and humidity sensors send an alert over the wireless network when the temperature or humidity rises above or falls below the configured thresholds. These sensors feature a fully integrated internal antenna and two types of tamper detection. The wireless temperature sensors can be used in the applications such as detecting freezing temperatures to protect plumbing, detecting cooling system failures, and industrial temperature monitoring.

供货情况

库存: