RBS306-ATH-EXT-US

MultiTech
125-RBS306-ATH-EXTUS
RBS306-ATH-EXT-US

制造商:

说明:
工业湿度传感器 LoRaWAN External-Probe Air Temp and Humidity Sensor for Outdoor/Industrial Use (1 Pk)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MultiTech
产品种类: 工业湿度传感器
Digital
Flange Mount
商标: MultiTech
IP 等级: IP54
最大工作温度: + 70 C
最小工作温度: - 30 C
产品类型: Industrial Humidity Sensors
工厂包装数量: 5
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Air Temperature and Humidity Sensors

MultiTech Wireless Air Temperature and Humidity Sensors are long-range sensors for the Internet of Things (IoT) industry using the LoRaWAN wireless standard. These sensors are designed to use airflow to measure temperature and humidity levels. The wireless air temperature and humidity sensors send an alert over the wireless network when the temperature or humidity rises above or falls below the configured thresholds. These sensors feature a fully integrated internal antenna and two types of tamper detection. The wireless temperature sensors can be used in the applications such as detecting freezing temperatures to protect plumbing, detecting cooling system failures, and industrial temperature monitoring.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,376.5208 ¥1,376.52
¥1,283.8382 ¥6,419.19
¥1,249.3619 ¥12,493.62
¥1,178.1493 ¥29,453.73
¥1,145.0516 ¥57,252.58
100 报价