11R153C

Murata Power Solutions
580-11R153C
11R153C

制造商:

说明:
功率电感器(引线型) Ind 15 H, 0.8A TH radial 4x5.5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: 功率电感器(引线型)
RoHS:  
Wirewound
Radial
5 mm x 7.5 mm
Unshielded
15 uH
10 %
800 mA
190 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
7.5 mm
5 mm
1100R
Bulk
应用: Power
商标: Murata Power Solutions
引线直径: 0.5 mm
引线间隔: 2 mm
产品类型: Power Inductors - Leaded
工厂包装数量: 200
子类别: Inductors, Chokes & Coils
测试频率: 1 kHz
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1100R & 1300R Radial Lead Inductors

Murata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (IDC) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1μH to 470μH for the 1100R series and 1.5μH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.

库存量: 200

库存:
200 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.4635 ¥4.46
¥3.6612 ¥36.61
¥3.1979 ¥79.95
¥2.8363 ¥283.63
¥2.6668 ¥533.36
¥2.5764 ¥1,545.84
¥2.4634 ¥2,463.40
¥2.2713 ¥5,905.38