HPR105

Murata Power Solutions
580-HPR105
HPR105

制造商:

说明:
DC/DC转换器 - 通孔型 750mW SGL 5V +/-15V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Murata
产品种类: DC/DC转换器 - 通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Isolated
1 Output
750 mW
15 V
25 mA
750 V
HPR105
商标: Murata Power Solutions
输入电压: 4.5 V to 5.5 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
子类别: DC-DC Converters
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
C&D TECHNOLOGIES ROHS COMPLIANT PARTS


C&D Technologies has begun releasing RoHS Compliant
versions of their DC-DC converter and magnetics products.

RoHS Compliant versions are designated with a "C" at the
end of the part number.

C&D Technologies has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
C&D's factory location.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.



5-1005-37

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:

RoHS 版本

Murata Power Solutions HPR105C
Murata Power Solutions
DC/DC转换器 - 通孔型 0.75W 4.5-5.5VIN +-15VOUT DCDC