MEA1D1509SC

Murata Power Solutions
580-MEA1D1509SC
MEA1D1509SC

制造商:

说明:
DC/DC转换器 - 通孔型 DC/DC TH 1W 15-9V SIP Dual

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
2 Output
1 W
9 V
56 mA
- 9 V
56 mA
1 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
+ 85 C
- 40 C
MEA
商标: Murata Power Solutions
尺寸: 19.5 mm x 6 mm x 10 mm
输入电压: 13.5 V to 16.5 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 25
子类别: DC-DC Converters
单位重量: 2.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA1 1kVDC Isolated DC-DC Converters

Murata Power Solutions MEA1 1kVDC Isolated DC-DC Converters are designed to provide dual rail supplies from a single output,  providing the total load does not exceed 1W. The MEA1 Converters feature 1kVDC galvanic isolation to reduce switching noise and offer improved regulation performance less than or equal to 5% for applications where a wide output voltage variation can not be tolerated. The fully encapsulated design uses toroidal magnetics, ceramic substrates, and capacitors. No external components are required. Murata Power Solutions MEA1 Converters offer wide -40ºC to +85ºC temperature performance at full 1W load with free air convection cooling.

库存量: 10

库存:
10 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.4994 ¥44.50
¥43.2564 ¥216.28
¥42.601 ¥426.01
¥41.6066 ¥1,040.17
¥40.9399 ¥2,047.00
¥40.2845 ¥4,028.45
¥39.4596 ¥9,864.90
¥38.7929 ¥19,396.45