NMK2409SAC

Murata Power Solutions
580-NMK2409SAC
NMK2409SAC

制造商:

说明:
DC/DC转换器 - 通孔型 2W 21.6V-26.4V SIP DC/DC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Murata
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
2 W
9 V
222 mA
3 kV
19.6 mm (0.772 in)
7.6 mm (0.299 in)
10 mm (0.394 in)
Industrial
+ 85 C
- 40 C
NMK
应用: Industrial
商标: Murata Power Solutions
尺寸: 19.6 mm x 7.6 mm x 10 mm
输入电压: 21.6 V to 26.4 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 25
子类别: DC-DC Converters
单位重量: 2.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Murata DC/DC Converters: NMK Series - EXPANSION

Now available - 15 and 24 Vin models.


Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.

Murata Power Solutions DC/DC Converters: NMK Series

Murata Power Solutions Single Output DC-DC Converter Series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series.

Now available - 15 and 24 Vin models. View the new part numbers.

NMK 2W Single & Dual Output DC-DC Converters

Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
98
预期 2026/9/17
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.5572 ¥70.56
¥68.4102 ¥342.05
¥67.3254 ¥673.25
¥63.0314 ¥1,575.79
¥61.7093 ¥15,427.33
¥60.6358 ¥30,317.90