OKL-T/6-W12P-C
图像仅供参考
请参阅产品规格
请参阅产品规格
580-OKL-T/6-W12P-C
OKL-T/6-W12P-C
制造商:
说明:
DC/DC转换器 - SMD型 12VIN .59-5.5VOUT 6A 30W
DC/DC转换器 - SMD型 12VIN .59-5.5VOUT 6A 30W
合规代码
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 泰国
库存量: 56
-
库存:
-
56可立即发货出现意外错误。请稍候重试。
-
在途量:
-
800预期 2026/10/261,200预期 2027/3/4
-
生产周期:
-
26周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。

中国
PRODUCT DELAYS POSSIBLE
This part number is manufactured in Japan.
The supplier has reported that the production of this part
number has been affected.
The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.
For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:
www.mouser.com/japanese_supplier_updates/
5-0411-1
FI