FD01FC16P-S

NKK Switches
633-FD01FC16P-S
FD01FC16P-S

制造商:

说明:
编码式波段开关 SWITCH ROTARY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NKK Switches
产品种类: 编码式波段开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
16 Position
Rotary
PCB Mount
Through Hole
Tube
FD01
致动器样式: Slotted
商标: NKK Switches
照明: Non-Illuminated
灯类型: -
寿命: 10000 Cycle
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: Rotary Switches
工厂包装数量: 60
子类别: Switches
电压额定值 AC: 20 VAC
电压额定值 DC: 20 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FD01 & FD02 Ultra-Thin DIP Rotary Switches

NKK Switches FD01 and FD02 Ultra-Thin DIP Rotary Switches are ultra-thin DIP rotary switches with compact dimensions (7.2mm2 or 7.7mm2 with a 3.1mm to 3.3mm height) for high-density mounting. NKK FD01 is a through-hole terminal model with standard inch grid spacing, and FD02 is a surface mount (gull-winged) terminal model that secures mechanical stability even during soldering. The internal construction of these rotary switches incorporates metal springs for smooth, crisp operation. Applications include factory automation, robotics, handheld automation devices, communication devices, measuring devices, and audio equipment.

供货情况

库存: