S21AWB

NKK Switches
633-S21AWB
S21AWB

制造商:

说明:
拨动开关 SWITCH PUSHBUTTON

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NKK Switches
产品种类: 拨动开关
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Solder Lug
15 A, 15 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
IP68
S
致动器长度: 17.5 mm
致动器样式: Round
商标: NKK Switches
最大工作温度: + 70 C
最小工作温度: - 30 C
产品类型: Toggle Switches
工厂包装数量: 1
子类别: Switches
单位重量: 45.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-Series Dual Seal Toggle Switches

NKK S-Series Dual Seal Toggle Switches feature dual protection with an internal O-ring and external rubber washer to achieve an IP68 rating (dust-tight and temporary water immersion). These robust switches offer a quality construction design to prohibit the entry of foreign particles that may otherwise compromise lever operation. Additional panel seal security against wet environments is provided by a waterproof boot at the base of the toggle. The fluid actuation of these toggle switches is delivered in a smooth and sturdy tactile feel. The series is available in configurations with electrical capacities of 15A at 125VAC, 6A at 250VAC, and 20A at 30VDC. These all-in-one switches offer 10mΩ contact resistance, 1000MΩ at 500VDC insulation resistance, 25,000 electrical operations, and up to 50,000 mechanical operations.

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
62
预期 2026/10/14
183
77
预期 2027/1/8
106
预期 2027/5/24
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥337.0677 ¥337.07
¥303.1564 ¥3,031.56