LPC1347FHN33,551

NXP Semiconductors
771-LPC1347FHN33,551
LPC1347FHN33,551

制造商:

说明:
ARM微控制器 - MCU Entry-level 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LPC1300
SMD/SMT
HVQFN-33
ARM Cortex M3
64 kB
32 bit
72 MHz
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
商标: NXP Semiconductors
湿度敏感性: Yes
处理器系列: LPC1347
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 260
子类别: Microcontrollers - MCU
零件号别名: 935297517551
单位重量: 134.734 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
马来西亚
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC1300 32-bit Microcontrollers

NXP Semiconductors LPC1300 32-bit Microcontrollers are built around the Arm Cortex-M3 Rev2 processor core, are equipped with up to 32KB of Flash and up to 8KB of SRAM, and use a single 3.3V power supply (for operation between 2.0V and 3.6V). These devices include on-chip USB drivers for Mass Storage Class (MSC) and Human Interface Device (HID). This greatly simplifies USB implementations since the USB drivers are incorporated in ROM. The LPC1300L (LPC131x/01) variant of this MCU also includes power profiles in ROM, offering a low active power consumption of approximately 170uA/MHz. 

NXP LPC13xx 32-bit ARM Cortex™-M3 MCUs

NXP LPC1315/16/17/45/46/47 32-bit ARM Cortex™-M3 microcontrollers operate at CPU frequencies of up to 72MHz and feature a high level of integration and low power consumption. The peripheral complement of the LPC1315/16/17/45/46/47 series of MCUs includes up to 64kB of flash memory, 8kB or 10kB of SRAM data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general purpose counter/timers, an 8-channel, 12-bit ADC, and up to 51 general purpose I/O pins. Equipped with a highly flexible and configurable Full-Speed USB 2.0 device controller available on the LPC1345/46/47, this series brings unparalleled design flexibility and seamless integration to today's demanding connectivity solutions.
Learn More

NXP Semiconductors LPC13xx is the industry's lowest power ARM Cortex™-M3 microcontroller (MCU). The LPC13xx MCU family consumes approximately 200 µA/MHz, bringing low-power benefits to a wide range of 16- and 32-bit applications.
View the entire LPC13xx series

供货情况

库存: