LPC1778FET180,551

NXP Semiconductors
771-LPC1778FET180551
LPC1778FET180,551

制造商:

说明:
ARM微控制器 - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC1700
SMD/SMT
TFBGA-180
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
141 I/O
96 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
模拟电源电压: 3.3 V
商标: NXP Semiconductors
DAC分辨率: 10 bit
数据 Ram 类型: SRAM
数据 ROM 大小: 4 kB
数据 Rom 类型: EEPROM
接口类型: CAN, Ethernet, I2C, UART, USB
湿度敏感性: Yes
ADC通道数量: 8 Channel
计时器/计数器数量: 4 Timer
处理器系列: LPC177x
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 189
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
零件号别名: 935291592551
单位重量: 294.674 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.

LPC 32位Arm®技术微控制器

NXP Semiconductors LPC Arm技术微控制器 (MCU) 可实现高性能应用并为开发人员带来出色体验。LPC系列MCU适用于所有应用,从针对基本控制的超低功耗解决方案(非常适合用于8位和16位替代产品),到针对数字信号控制的高级选项(支持严格连接要求)。NXP LPC系列采用400多种由Arm支持的MCU,可提供各种基于Arm的32位MCU产品组合之一,具有出色的易用性、设计灵活性和高集成度。

LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

库存量: 240

库存:
240 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥184.3708 ¥184.37
¥148.9679 ¥1,489.68
¥142.8546 ¥3,571.37
¥125.8142 ¥12,581.42
¥119.6105 ¥22,606.38
¥114.1526 ¥64,724.52
1,134 报价