LPC1788FBD208K

NXP Semiconductors
771-LPC1788FBD208K
LPC1788FBD208K

制造商:

说明:
ARM微控制器 - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC1700
SMD/SMT
LQFP-208
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
165 I/O
96 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
商标: NXP Semiconductors
湿度敏感性: Yes
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 180
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
零件号别名: 935291861557
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.

库存量: 5,177

库存:
5,177 可立即发货
生产周期:
39 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.7451 ¥212.75
¥170.969 ¥1,709.69
¥154.1772 ¥3,854.43
¥145.3293 ¥14,532.93
¥144.6739 ¥26,041.30
¥142.6851 ¥77,049.95