LPC2368FBD100K

NXP Semiconductors
771-LPC2368FBD100K
LPC2368FBD100K

制造商:

说明:
ARM微控制器 - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC2300
SMD/SMT
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
58 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
商标: NXP Semiconductors
湿度敏感性: Yes
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 450
子类别: Microcontrollers - MCU
零件号别名: 935282461557
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.

库存量: 172

库存:
172 可立即发货
生产周期:
39 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥185.3652 ¥185.37
¥139.5437 ¥1,395.44
¥132.4247 ¥3,310.62
¥126.0628 ¥12,606.28
¥122.0852 ¥30,521.30
¥121.2603 ¥54,567.14
900 报价