LPC4088FET208,551

NXP Semiconductors
771-LPC4088FET208551
LPC4088FET208,551

制造商:

说明:
ARM微控制器 - MCU LPC4088FET208

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC4000
SMD/SMT
TFBGA-208
ARM Cortex M4
512 kB
32 bit
12 bit
120 MHz
165 I/O
96 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
模拟电源电压: 3.3 V
商标: NXP Semiconductors
DAC分辨率: 10 bit
数据 Ram 类型: SRAM
数据 ROM 大小: 4 kB
数据 Rom 类型: EEPROM
接口类型: CAN, Ethernet, I2C, SPI, UART, USB
湿度敏感性: Yes
ADC通道数量: 8 Channel
计时器/计数器数量: 4 Timer
工作电源电压: 3.3 V
处理器系列: LPC408x
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 126
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
零件号别名: 935297087551
单位重量: 339 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
马来西亚
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

LPC4078 & LPC4088 32-Bit Microcontrollers

NXP Semiconductors LPC4078 and LPC4088 32-Bit Microcontrollers are Arm® Cortex®-M4 based digital signal controllers for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The Arm Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core for several versions of the part.

LPC 32位Arm®技术微控制器

NXP Semiconductors LPC Arm技术微控制器 (MCU) 可实现高性能应用并为开发人员带来出色体验。LPC系列MCU适用于所有应用,从针对基本控制的超低功耗解决方案(非常适合用于8位和16位替代产品),到针对数字信号控制的高级选项(支持严格连接要求)。NXP LPC系列采用400多种由Arm支持的MCU,可提供各种基于Arm的32位MCU产品组合之一,具有出色的易用性、设计灵活性和高集成度。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
630
预期 2027/1/25
生产周期:
17
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥193.0605 ¥193.06
¥151.0358 ¥1,510.36
¥144.2558 ¥3,606.40
¥131.1026 ¥13,110.26
¥126.56 ¥31,893.12
¥123.5768 ¥62,282.71
1,008 报价