MK10DX256VLK7

NXP Semiconductors
841-MK10DX256VLK7
MK10DX256VLK7

制造商:

说明:
ARM微控制器 - MCU Kinetis 256K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
K10_72
SMD/SMT
LQFP-80
ARM Cortex M4
256 kB
32 bit
2 x 16 bit
72 MHz
56 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
模拟电源电压: 1.71 V to 3.6 V
商标: NXP Semiconductors
DAC分辨率: 12 bit
数据 Ram 类型: SRAM
I/O 电压: 3.3 V
接口类型: CAN, I2C, I2S, SPI, UART
湿度敏感性: Yes
计时器/计数器数量: 5 Timer
处理器系列: K10
产品: MCU+DSPs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 480
子类别: Microcontrollers - MCU
商标名: Kinetis
看门狗计时器: Watchdog Timer
零件号别名: 935311026557
单位重量: 491 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
新加坡
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex™-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

AFBR-25x1CZ 光纤接收器

Avago AFBR-25x1CZ Fiber Optic Receivers consists of an IC with an integrated photodiode providing a TTL logic families compatible output. In combination with the Avago AFBR-15x9Z or AFBR-16x9Z transmitter, any type of signal from DC up to 5MBd at distances up to 50 meters with 1mm 0.5NA POF and 500 meters with 200μm 0.37NA PCS is supported.
Learn More

Kinetis Cortex™-M4微控制器

Freescale Semiconductor 32位Kinetis微控制器(MCU)代表了业内最具可扩展性的ARM® Cortex™-M4 MCU组合。Kinetis组合第一阶段包括五个MCU系列,配有性能和内存卓越且兼容200多个引脚、外设和软件的设备,以及具有可扩展性。Freescale Kinetis MCU因采用了创新的90nm薄膜存储(TFS)闪存技术而具有独特的FlexMemory(可配置嵌入式EEPROM)。Freescale Kinetis Cortex-M4 MCU采用了最新的低功率创新技术,具有高性能和高精密混合信号功能。
了解更多

库存量: 430

库存:
430 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.5196 ¥109.52
¥86.106 ¥861.06
¥74.0263 ¥1,850.66
¥71.5516 ¥7,155.16
¥66.9977 ¥32,158.90
¥65.5061 ¥62,885.86
2,880 报价