MK20DX256VLL7

NXP Semiconductors
841-MK20DX256VLL7
MK20DX256VLL7

制造商:

说明:
ARM微控制器 - MCU Kinetis 256K USB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
K20_72
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
2 x 16 bit
72 MHz
66 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
模拟电源电压: 1.71 V to 3.6 V
商标: NXP Semiconductors
DAC分辨率: 12 bit
数据 Ram 类型: SRAM
接口类型: CAN, I2C, I2S, SPI, UART, USB
湿度敏感性: Yes
计时器/计数器数量: 5 Timer
处理器系列: K20
产品: MCUs+DSPs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 450
子类别: Microcontrollers - MCU
商标名: Kinetis
看门狗计时器: Watchdog Timer
零件号别名: 935321716557
单位重量: 685.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex™-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

个人设备和可穿戴设备

NXP Semiconductors个人设备和可穿戴设备提供一整套 用于物联网的产品。

Kinetis K2x 32-bit Microcontrollers

NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements. 

Kinetis Cortex™-M4微控制器

Freescale Semiconductor 32位Kinetis微控制器(MCU)代表了业内最具可扩展性的ARM® Cortex™-M4 MCU组合。Kinetis组合第一阶段包括五个MCU系列,配有性能和内存卓越且兼容200多个引脚、外设和软件的设备,以及具有可扩展性。Freescale Kinetis MCU因采用了创新的90nm薄膜存储(TFS)闪存技术而具有独特的FlexMemory(可配置嵌入式EEPROM)。Freescale Kinetis Cortex-M4 MCU采用了最新的低功率创新技术,具有高性能和高精密混合信号功能。
了解更多

面向物联网 - 为任何地方的边缘赋能

NXP Technology物联网解决方案 - 为任何地方的边缘赋能在高效、安全、智能和联网技术等方面具有强大的支持后盾。NXP通过各种产品为任何地方的物联网边缘赋能。NXP Semiconductors高级处理器和微控制器与各种软件和工具搭配,可实现快速开发和原型设计,为各种物联网设备和应用提供支持。 

库存量: 725

库存:
725 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.0695 ¥147.07
¥111.6666 ¥1,116.67
¥107.0336 ¥2,675.84
¥94.2985 ¥9,429.85
¥89.6655 ¥22,416.38
¥86.7727 ¥39,047.72
¥83.959 ¥75,563.10
2,700 报价