MKL26Z32VLH4

NXP Semiconductors
841-MKL26Z32VLH4
MKL26Z32VLH4

制造商:

说明:
ARM微控制器 - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 64

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
KL2x
SMD/SMT
LQFP-64
ARM Cortex M0+
32 kB
32 bit
16 bit
48 MHz
50 I/O
4 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
模拟电源电压: 1.71 V to 3.6 V
商标: NXP Semiconductors
DAC分辨率: 12 bit
数据 Ram 类型: SRAM
接口类型: I2C, I2S, SPI, UART, USB
湿度敏感性: Yes
ADC通道数量: 1 Channel
计时器/计数器数量: 5 Timer
处理器系列: KL26
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 800
子类别: Microcontrollers - MCU
商标名: Kinetis
看门狗计时器: Watchdog Timer
零件号别名: 935320201557
单位重量: 346.550 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

Kinetis® KL2x Microcontrollers

NXP Semiconductors Kinetis® KL2x Microcontrollers are pin, software, and tool compatible with all other Kinetis L MCU families and add a full-speed USB 2.0 On-The-Go (OTG) controller with an integrated low-voltage regulator. The Kinetis KL2x MCU family is also compatible with the Kinetis K20 MCU family (based on the Arm® Cortex®-M4 processor), providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 512KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals.

Kinetis L Series Arm Cortex-M0+ MCUs

NXP Semiconductors Kinetis L Series Arm Cortex-M0+ Microcontrollers are an entry-level 32-bit MCU family built on the Arm Cortex-M0+ core. The Kinetis L Series combines exceptional energy efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the Arm Cortex architecture. Manufactured using NXP's low-leakage, 90nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems.

库存量: 49

库存:
49 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥67.1672 ¥67.17
¥49.3019 ¥493.02
¥45.9119 ¥1,147.80
¥40.3636 ¥4,036.36
¥38.2957 ¥9,573.93
¥34.4085 ¥17,204.25
¥31.5948 ¥25,275.84
¥30.1936 ¥72,464.64
5,600 报价