PC9S08AC128CFUE
图像仅供参考
请参阅产品规格
请参阅产品规格
841-PC9S08AC128CFUE
PC9S08AC128CFUE
制造商:
说明:
8位微控制器 -MCU 8-Bit MCU 128K FLASH 8K RAM
8位微控制器 -MCU 8-Bit MCU 128K FLASH 8K RAM
寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。
合规代码
- CNHTS:
- 8542319090
- USHTS:
- 8542310015
- TARIC:
- 8542319000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
类似产品
NXP Semiconductors
8位微控制器 -MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64
寿命结束:
将过时且制造商将停产。

中国
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-9999-1