PCF85063BTL/1,118

NXP Semiconductors
771-PCF85063BTL1118
PCF85063BTL/1,118

制造商:

说明:
实时时钟 RTC IC with 400 kHz SPI Interface in HXSON10 package.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: 实时时钟
RoHS:  
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
DFN2626-10
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85063B
SMD/SMT
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
功能: Alarm, Calendar, Clock
接口类型: SPI
产品类型: Real Time Clocks
工厂包装数量: 4000
子类别: Clock & Timer ICs
零件号别名: 935299023118
单位重量: 16.850 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

PCF85063 CMOS Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85063 CMOS Real-Time Clock (RTC) and Calendar offers precise timing in a small, low-power format and is well suited for a wide range of applications. The PCF85063 can be used to perform the standard functions of a real-time clock (RTC), tracking the actual time and date or acting as a reference timer. To support power management, the PCF85063 can be used to wake the microcontroller from hibernation mode, and in systems that use a PLL, it can serve as a system reference clock for the PLL input. The PCF85063 can also be used as a Watchdog or countdown timer, or as an activation timer to start measurements or initiate other functions.

库存量: 5,377

库存:
5,377
可立即发货
在途量:
8,000
预期 2026/10/12
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.6218 ¥6.62
¥4.7912 ¥47.91
¥4.3392 ¥108.48
¥3.9663 ¥396.63
¥3.6838 ¥920.95
¥3.5256 ¥1,762.80
¥3.4239 ¥3,423.90
¥3.3448 ¥6,689.60
整卷卷轴(请按4000的倍数订购)
¥3.1527 ¥12,610.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩