SBL2e-100IR

NetBurner
820-SBL2E-100IR
SBL2e-100IR

制造商:

说明:
以太网开发工具 32 BIT 60MHz 10 Pin I2C SPI Ind Tmp RJ45

产品属性 属性值 选择属性
NetBurner
产品种类: 以太网开发工具
RoHS:  
Serial Device Servers
Ethernet, RS-232/422/485
商标: NetBurner
尺寸: 2 in x 1.1 in
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Ethernet Development Tools
工厂包装数量: 100
子类别: Development Tools
单位重量: 28.350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517799000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SBL2e Serial to Ethernet Modules

NetBurner SBL2e Serial to Ethernet modules, designed around the Freescale MCF52x ColdFire MCU, provide simple Ethernet connectivity for serial devices. SBL2e compact, multifunction modules network-enable existing applications by providing 10/100 Ethernet, two serial channels, four 12-bit analog-to-digital inputs, and up to 10 general-purpose I/O signals. The NetBurner SBL2e-100IR Serial to Ethernet board features an onboard Ethernet jack. The SBL2e-200IR provides a 10-pin Ethernet jack header. These NetBurner modules provide a separate network connection that enables you to read and write the general-purpose I/O signals and read the analog-to-digital inputs. This is independent of the serial streams so you have direct and quick access to control your device. An evaluation kit is available for demonstrating the capabilities of these devices. A development kit is available for creating custom applications for the SBL2e-100IR and SBL2e-200IR.

库存量: 190

库存:
190
可立即发货
在途量:
500
预期 2026/10/20
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥711.4819 ¥711.48