ERS4033N020N20

NetPower Technologies
864-ERS4033N020N20
ERS4033N020N20

制造商:

说明:
DC/DC转换器 - 通孔型 48V to 3.3V 20A Negative Logic

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NetPower Technologies
产品种类: DC/DC转换器 - 通孔型
RoHS: N
Isolated
1 Output
66 W
3.3 V
20 A
1.5 kV
1/8 Brick
ERS
商标: NetPower Technologies
输入电压: 36 V to 75 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

合规代码
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NetPower 1/8-Brick DC-DC Converters: ERS Series

NetPower's ERS Series 1/8-Brick DC-DC Converters are the industry's first 30A 1/8-brick series at 2Vout and below. With a footprint 40% smaller than 1/4-brick, the converters feature a 0.37" (9.4mm) low profile, while maintaining an ultra-high efficiency of 91% (3.3V/20A) with optimal thermal performance using industry standard 1/4-brick pinout. offered with through-hole and SMD. The high efficiency DC-DC converters provide excellent thermal performance, are available in through-hole and SMD packages, and are suitable for medium current, tight space applications.

供货情况

库存:
无库存
生产周期:
最少: 54   倍数: 18
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥604.4031 ¥32,637.77
¥594.8546 ¥64,244.30
252 报价