203M

Neutrik
568-203M
203M

制造商:

说明:
XLR 连接器 DUAL MALE SOCKET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: XLR 连接器
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
3 Position, 3 Position
Male
Solder
Cable Mount
Silver
Straight
D
商标: Neutrik
产品类型: XLR Connectors
工厂包装数量: 5
子类别: Audio & Video Connectors
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

D Series XLR Connectors

NEUTRIK D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. NEUTRIK D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥166.4038 ¥166.40