BS1

Neutrik
568-BS1
BS1

制造商:

说明:
标准环形连接器 NEUTRICON FEMALE SKT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 标准环形连接器
RoHS:  
Connectors
1 Position
Solder Cup
Gold
7.5 A
neutriCON
商标: Neutrik
产品类型: Standard Circular Connector
外壳电镀: Gold
外壳类型: Receptacle
工厂包装数量: 100
子类别: Circular Connectors
单位重量: 371 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Circular Connectors

NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism. 

库存量: 4,853

库存:
4,853 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.3733 ¥8.37
¥8.2377 ¥82.38
¥8.1247 ¥162.49
¥8.0456 ¥402.28
¥7.9665 ¥796.65
¥7.8874 ¥1,577.48
¥7.4241 ¥3,712.05
¥6.4975 ¥6,497.50
¥6.1698 ¥12,339.60