E-SCREW1-12 B

Neutrik
568-E-SCREW-1-12
E-SCREW1-12 B

制造商:

说明:
螺丝和紧固件 ETHERCON SCREW BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 螺丝和紧固件
RoHS:  
Screws
Self Tapping
2.9 mm x 12 mm
12 mm
Phillips
商标: Neutrik
产品类型: Screws & Fasteners
系列: PLASTITE
工厂包装数量: 100
子类别: Hardware
单位重量: 533 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7318159090
CAHTS:
7318140000
USHTS:
7318141060
JPHTS:
731814000
KRHTS:
7318140000
MXHTS:
7318140100
BRHTS:
73181400
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
列支敦士登
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

库存量: 2,046

库存:
2,046
可立即发货
在途量:
6,200
预期 2026/11/18
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.7065 ¥5.71
¥4.972 ¥49.72
¥4.5313 ¥113.28
¥3.6725 ¥367.25
¥3.5708 ¥1,071.24
¥3.4917 ¥1,745.85
¥3.3222 ¥3,322.20
¥3.1188 ¥7,797.00
¥3.0736 ¥15,368.00