GF1

Neutrik
568-GF1
GF1

制造商:

说明:
标准环形连接器 GOOSENECK MTG FLANGE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 标准环形连接器
RoHS:  
Accessories
Panel Mount
Mounting Flange
neutriCON
商标: Neutrik
安装方法: Flange
安装类型: Flange
产品类型: Standard Circular Connector
工厂包装数量: 1
子类别: Circular Connectors
单位重量: 134 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
7326908688
TARIC:
8518109590
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

库存量: 6

库存:
6 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥562.0055 ¥562.01
¥503.5054 ¥5,035.05
¥491.55 ¥12,288.75
¥484.3745 ¥24,218.73
¥476.2837 ¥47,628.37
250 报价