NAC3FPX-ST-TOP

Neutrik
568-NAC3FPX-ST-TOP
NAC3FPX-ST-TOP

制造商:

说明:
交流电源插头和插座 powerCON Rcpt F Scrw Trm IP65 UV Rated

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 交流电源插头和插座
RoHS:  
REACH - SVHC:
Receptacles
20 A
250 V
Straight
Panel
Black
1 Port
IP65
powerCON
Bulk
TOP
商标: Neutrik
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
最大工作温度: + 80 C
最小工作温度: - 30 C
产品类型: AC Power Plugs & Receptacles
工厂包装数量: 100
子类别: Power Connectors
端接类型: Screw
线规: 14 AWG
零件号别名: NAC3FPX-ST
单位重量: 27.389 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

真正户外保护powerCON® TRUE1连接器

Neutrik真正户外保护 (TOP) powerCON® TRUE1连接器批准用于严苛的户外应用。这些耐用的密封连接器具有IP65防护等级,而且抗紫外线;根据UL50E标准,批准用于现场或带有负载时在正常使用中连接或断开。这些连接器非常适合用于重型和恶劣环境应用的娱乐设备,如PA系统、标牌和LED屏幕或照明。Neutrik真正户外保护 (TOP) powerCON® TRUE1连接器符合RoHS指令和 REACH标准。

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

True Outdoor Protection (TOP) Connectors

NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.

库存量: 1,372

库存:
1,372
可立即发货
在途量:
1,100
预期 2026/9/23
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.1493 ¥161.15
¥148.9227 ¥1,489.23
¥142.3913 ¥2,847.83