NBB75DFGX

Neutrik
568-NBB75DFGX
NBB75DFGX

制造商:

说明:
RF连接器/同轴连接器 RECP D Style grnded antraloy, 75 Ohm UHD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
75 Ohms
18 GHz
Press Fit
Straight
Standard
Flange Mount
主体类型: Straight
商标: Neutrik
触点材料: Brass
触点电镀: Gold
耦合器: Bayonet
绝缘电阻: 5 GOhms
运转周期: 1000 Cycles
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: RF Connectors / Coaxial Connectors
系列: NBB
工厂包装数量: 100
子类别: RF Interconnects
电压额定值: 50 V
单位重量: 31.820 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

rearTWIST UHD BNC Connectors

NEUTRIK rearTWIST UHD connectors are rugged and reliable, and specifically designed for high-resolution video signal transmissions. Due to the unique insulator and contact pin design, the connectors feature low return loss values for 4K and 8K signals. NEUTRIK rearTWIST UHD BNC connectors have been designed to transmit ultra-high-definition data signals within the required return loss limits. The connectors are easy to handle in high-density applications such as video patch bays and switches.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

库存量: 362

库存:
362 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥136.5944 ¥136.59
¥126.7521 ¥1,267.52
¥120.4919 ¥2,409.84