NC3FD-LX-BAG-0

Neutrik
568-NC3FD-LX-BAG-0
NC3FD-LX-BAG-0

制造商:

说明:
XLR 连接器 Receptacle DLX series 3 pin female - solder - black/silver - Latchless

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: XLR 连接器
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
DLX
商标: Neutrik
颜色: Black
产品类型: XLR Connectors
工厂包装数量: 100
子类别: Audio & Video Connectors
单位重量: 32.760 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DL XLR Connectors

NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.

DLX XLR Connectors

NEUTRIK DLX XLR Connectors feature a compact all-metal housing with a duplex ground contact that offers high RF protection and shielding. The male connectors of the DLX Series feature an all-metal retention bar. Cage-type female contacts on the 3-pole version increase conductivity. The 4- to 7-pole versions feature machined male and female contacts. D-style housing provides installation compatibility with industry-standard D mounting dimensions. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK offers an asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

库存量: 107

库存:
107 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.5451 ¥54.55
¥50.2172 ¥5,021.72
¥50.1268 ¥10,025.36
¥49.8556 ¥24,927.80
¥43.5954 ¥43,595.40
¥43.2338 ¥86,467.60