NC5FDXX-TOP

568-NC5FDXX-TOP
NC5FDXX-TOP

制造商:

说明:
交流电源插头和插座 RECP airtight series 5 pole female - solder - black/gold - front mount, with cap

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Neutrik
产品种类: 交流电源插头和插座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
50 VAC
IP65, IP66
xlrCON TOP
商标: Neutrik
触点材料: Brass
外壳材料: Polyamide (PA)
绝缘电阻: 10 GOhms
产品类型: AC Power Plugs & Receptacles
子类别: Power Connectors
端接类型: Solder
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

xlrCON TOP airtight Chassis Connectors

NEUTRIK xlrCON TOP airtight Chassis Connectors are a part of the xlrCON product group and premium signal line. These connectors provide a high-performance to ensure signal connections and secure connection in the most extreme outdoor conditions. The xlrCON TOP connectors feature less than or equal to 4pF capacity between contacts, ≤5mΩ contact resistance, 1.5kVDC dielectric strength, and greater than 10GΩ (initial) insulation resistance. These chassis incorporate the seamless design language of etherCON TOP and xlrCON TOP. The xlrCON TOP airtight connectors are IP65 and IP66 rated, corrosion resistant (Saltspraytest 1440h), UV protection (F1 housing, F2(UV) sealing), and flame retardant (V0, halogen free). These chassis connectors are ideal for demanding outdoor applications and extreme conditions. 

供货情况

库存: