NP3RX-BAG

Neutrik
568-NP3RX-BAG
NP3RX-BAG

制造商:

说明:
电话连接器 3C 1/4" STERO RT ANG Black/Silver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 电话连接器
RoHS:  
REACH - SVHC:
1/4 in
Male
3 Position
Cable
Not Switched
Solder
Nickel
50 V
Right Angle
PX
商标: Neutrik
颜色: Black Chrome
触点材料: Brass
产品类型: Phone Connectors
工厂包装数量: 25
子类别: Audio & Video Connectors
单位重量: 36.180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PX Phone Plugs

NEUTRIK PX Series heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique NEUTRIK chuck-type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hooking up in a socket or breaking off the tip. NEUTRIK Plug PX Series serves all applications, such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.

库存量: 29

库存:
29 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.1299 ¥112.13
¥107.7116 ¥1,077.12
¥102.9317 ¥2,573.29
¥102.7396 ¥5,136.98