NPPA-TT-PT-FN

Neutrik
568-NPPA-TT-PT-FN
NPPA-TT-PT-FN

制造商:

说明:
音频和视频配线面板 PATCHPANEL EASYPATCH PUSH TERM FULL NORM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 音频和视频配线面板
RoHS:  
NPPA
商标: Neutrik
产品类型: Patch Panels
工厂包装数量: 1
子类别: Audio & Video Connectors
单位重量: 3.497 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥21,818.5937 ¥21,818.59