NTL1

Neutrik
568-NTL1
NTL1

制造商:

说明:
音频变压器/信号变压器 TRANSFRMER LINE PCB VERT 1:1 RATIO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 音频变压器/信号变压器
RoHS:  
Line Transformers
Line Matching Audio Transformers
Transformer
商标: Neutrik
产品类型: Audio & Signal Transformers
工厂包装数量: 1
子类别: Transformers
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

库存量: 17

库存:
17
可立即发货
在途量:
22
预期 2026/12/2
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥693.5488 ¥693.55
¥646.812 ¥6,468.12