ORP8M-NI

Neutrik
568-ORP8M-NI
ORP8M-NI

制造商:

说明:
标准环形连接器 MALE PNL/MNT NICKEL SOLDER CONTACTS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 标准环形连接器
RoHS:  
REACH - SVHC:
Connectors
8 Position
Pin (Male)
Panel Mount
Solder
Gold
Zinc
7.5 A
neutriCON
Bulk
商标: Neutrik
触点材料: Brass
可燃性等级: UL 94 HB
胶壳接口类型: Male
外壳材料: Polybutylene Terephthalate (PBT)
运转周期: 1000 Cycles
匹配样式: Push-Pull
安装角: Straight
安装方法: Flange
产品类型: Standard Circular Connector
外壳电镀: Nickel
外壳类型: Square Flange
工厂包装数量: 100
子类别: Circular Connectors
商标名: neutriCON
电压额定值: 50 V
线规: 18 AWG
单位重量: 18 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Circular Connectors

NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism. 

库存量: 106

库存:
106 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.7623 ¥104.76
¥100.909 ¥20,181.80
¥94.468 ¥47,234.00
¥85.8235 ¥85,823.50
2,000 报价