L3A-108861-R

New Age Enclosures
789-L3A-108861-R
L3A-108861-R

制造商:

说明:
仪器仪表保护和存储器 10.82 x 8.85 x 6.1" Black w/Pad Divider

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
New Age Enclosures
产品种类: 仪器仪表保护和存储器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cases
Black
Accessories, Divider
商标: New Age Enclosures
外部宽度: 8.75 in
产品类型: Instrument Protection and Storage
系列: LXA-108861
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923100000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

New Age Enclosures Extreme Instrument Cases

New Age Enclosures Extreme Instrument Cases are made with ultra high-impact ABS for greater strength and durability, have an independent air pressure compensation valve for use at any altitude, and metal dowels instead of plastic dowels for better hinge and handle strength. The New Age Enclosures Extreme Instrument Cases are watertight, airtight, dust-proof, stackable, and lockable, and are available in unique sizes. These price-competitive cases are compatible with any environment and have an unlimited lifetime guarantee.

供货情况

库存: