NHD-0216AW-IB3

Newhaven Display
763-NHD-0216AW-IB3
NHD-0216AW-IB3

制造商:

说明:
OLED显示器和配件 OLED 2 X 16 CHAR I2C Thru Hole

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: OLED显示器和配件
RoHS:  
OLED Displays
Blue
16 x 2
36.22 mm x 11.4 mm
41.4 mm x 11.4 mm x 1.95 mm
I2C
10 mA
2.8 V, 5 V
+ 85 C
- 40 C
Modular OLED
Bulk
商标: Newhaven Display
亮度: 80 cd/m2
产品类型: OLED Displays
工厂包装数量: 1
子类别: Displays
显示角: 80 deg
单位重量: 29.652 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531809000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED Character Displays

Newhaven Display OLED Character Displays provide crisp, high-contrast text presentation for applications that require reliable readability and low power consumption. These displays deliver sharp characters without the need for backlighting by using self-emissive OLED technology. The OLED character displays are ideal for presenting fixed or variable text in industrial, medical, and consumer electronics. Each character is clearly defined, offering excellent legibility in all lighting conditions while maintaining a compact mechanical footprint. Typical applications include industrial equipment interfaces, medical devices, consumer electronics, instrumentation displays, and embedded systems.

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

2 x 16 Modular OLED Displays

Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I2C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.

库存量: 2,781

库存:
2,781 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥239.1306 ¥239.13
¥224.7344 ¥1,123.67
¥210.3495 ¥2,103.50
¥198.3489 ¥9,917.45
¥188.8456 ¥18,884.56
¥179.2406 ¥44,810.15
¥172.0538 ¥86,026.90
1,000 报价