NHD-0420DZ-FSW-FBW

Newhaven Display
763-NHD-0420DZFSWGBW
NHD-0420DZ-FSW-FBW

制造商:

说明:
LCD字符显示模块与配件 FSTN (+) Transf 98.0 x 60.0

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: LCD字符显示模块与配件
RoHS:  
Built-in Controller ST7066U
LCD Character Display Modules
Transflective
20 x 4
98 mm x 60 mm x 13.6 mm
77 mm x 25.2 mm
FSTN Positive
Side LED White
Parallel
Black
5 V
NHD-0420
Bulk
商标: Newhaven Display
字符大小: 4.75 mm x 2.95 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Character Displays
工厂包装数量: 1
子类别: Displays
触摸面板: Without Touch Panel
单位重量: 84.491 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCD Character Display Modules

Newhaven Display LCD Character Display Modules deliver high‑contrast, reliable, and easy‑to‑integrate alphanumeric display solutions for a wide range of industrial, medical, consumer, and instrumentation applications. These displays provide crisp, consistent text and data readability and are available in multiple sizes, color combinations, and display technologies, including STN and FSTN. The devices support positive or negative imaging modes and offer transflective, reflective, or transmissive optical options, ensuring dependable visibility in any environment.

0402 LCD Character Display Modules

Newhaven Display 0402 LCD Character Display Modules are 20x4 STN character LCD modules engineered for clear text readability, low-power operation, and dependable performance. These displays use transflective STN technology, making the modules suitable for both bright and low‑light environments. The devices feature LED backlighting and standardized module dimensions for easy integration.  

库存量: 208

库存:
208 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥149.6346 ¥149.63