NHD-1.91-176176B

Newhaven Display
763-1.91-176176B
NHD-1.91-176176B

制造商:

说明:
OLED显示器和配件 1.91" Full Color OLED Glass

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: OLED显示器和配件
RoHS:  
OLED Displays
Without Touch Panel
176 x 176
59.8 mm x 39.5 mm x 1.627 mm
Parallel, SPI
58 mA
1.8 V
+ 70 C
- 40 C
NHD-1.8
Bulk
商标: Newhaven Display
亮度: 80 cd/m2
产品类型: OLED Displays
工厂包装数量: 1
子类别: Displays
显示角: 80 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524120000
TARIC:
8524120000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED Display Modules

Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.  

全彩OLED玻璃显示器

Newhaven Display全彩OLED玻璃显示器旨在提供一系列彩色选项。可提供0.6"至1.69"不同尺寸7种新型OLED。小尺寸OLED提供65k色,而大尺寸OLED提供262k色。这些玻璃显示器的对比度高,1.69"全彩显示器拥有2000:1的高对比度。而0.6"至1.5"玻璃显示器拥有10000:1的高对比度。

1.8”和1.91”全彩色OLED玻璃显示器

Newhaven Display 1.8"和1.91"全彩色OLED玻璃显示器在富黑的背景上具有更高的分辨率和更鲜活的色彩,在视觉上完胜传统的LCD和VFD显示器。1.8”和1.91”全彩色OLED显示器具有出色的对比度、视角、响应时间和环境温度。

库存量: 34

库存:
34
可立即发货
在途量:
100
预期 2026/10/29
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.7451 ¥212.75
¥196.2019 ¥9,810.10