NHD-4.0-480480AF-MSXP-CTP

Newhaven Display
763-4480480AFMSXPCTP
NHD-4.0-480480AF-MSXP-CTP

制造商:

说明:
TFT 显示器 & 附件 4.0" Square MIPI IPS TFT w/ CTP

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: TFT 显示器 & 附件
RoHS:  
43 mA
IPS TFT LCD Displays
Transmissive
4 in
480 x 480
MIPI
Capacitive Touch Panel
LED, White
850 cd/m2
71.86 mm x 70.18 mm
81.84 mm x 77.86 mm x 4.15 mm
3.3 V
Bulk
背景色: Black
商标: Newhaven Display
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: NHD-4.0
工厂包装数量: 1
子类别: Displays
商标名: SQUARE TFT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8524919000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

方形IPS TFT LCD

Newhaven Display方形IPS TFT LCD提供1.5"和4.0"两种尺寸,支持包括MIPI DSI在内的多种接口选项,并凭借IPS技术实现了超越标准TFT显示屏的性能。该系列方形IPS TFT LCD具有鲜艳准确的色彩还原能力、超宽可视角度以及高亮度背光,非常适合需要高性能紧凑设计的应用场景。

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

库存量: 99

库存:
99 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥379.4992 ¥379.50
¥370.5722 ¥1,852.86
¥359.3965 ¥35,939.65
500 报价